Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEYGR1818ZLX2
Order Code3931906
Product RangeEYGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €41.660 | 
| 5+ | €39.270 | 
| 10+ | €36.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€41.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGR1818ZLX2
Order Code3931906
Product RangeEYGR Series
Technical Datasheet
Thermal Conductivity250W/m.K
Conductive MaterialGraphite Sheet
Thickness0.25mm
Thermal Impedance-
Dielectric Strength-
External Length180mm
External Width180mm
Product RangeEYGR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
250W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
180mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
180mm
Product Range
EYGR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00277