Print Page
Product Overview
The EZAEG2A50AX is an ESD Suppressor Diode for high-speed differential data line such as antenna circuit, HDMI, SATA, USB and DisplayPort. It has good ESD suppression characteristics.
- 0.04pF Capacitance
- Good ESD withstanding
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, RF Communications, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
30V
Product Range
EZAEG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability