Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoHG-C1030
Order Code3995274
Product RangeHG-C Series
Also Known AsHGC1030
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €673.220 |
5+ | €589.060 |
10+ | €488.080 |
25+ | €437.590 |
50+ | €403.930 |
Price for:Each
Minimum: 1
Multiple: 1
€673.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1030
Order Code3995274
Product RangeHG-C Series
Also Known AsHGC1030
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Range Max30mm
Sensing Distance Max5mm
Sensor Output TypeNPN
Sensing MethodLaser
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypeDigital - NPN
Product RangeHG-C Series
Connection Method2m 5 Wire Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Distance Max
5mm
Sensing Method
Laser
Supply Voltage DC Max
24V
Product Range
HG-C Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Sensing Range Max
30mm
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Output Type
Digital - NPN
Connection Method
2m 5 Wire Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1