Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoHG-C1100-P
Order Code2776714
Product RangeHG-C Series
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €614.450 |
| 5+ | €537.640 |
| 10+ | €445.480 |
| 25+ | €399.390 |
| 50+ | €368.670 |
Price for:Each
Minimum: 1
Multiple: 1
€614.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1100-P
Order Code2776714
Product RangeHG-C Series
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodLaser
Supply Voltage DC Min12V
Sensor Output TypePNP
Output TypeDigital - PNP
Supply Voltage DC Max24V
Product RangeHG-C Series
Connection Method2m 5 Wire Cable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
HG-C series CMOS type micro laser detection sensor with reliable detection of 70µm repeatability.
- Measurement centre distance is 100mm
- New optical system with a built-in mirror
- Aluminium die-cast casing protects from strain and heat
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Distance Max
100mm
Supply Voltage DC Min
12V
Output Type
Digital - PNP
Product Range
HG-C Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Sensing Range Max
100mm
Sensing Method
Laser
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Connection Method
2m 5 Wire Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085