Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
5+ | €3.740 |
10+ | €3.400 |
20+ | €2.870 |
50+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHHR-70AAA-1Z
Order Code1922912
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity730mAh
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsTagged
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12g
Battery IEC CodeHR11/45
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HHR-70AAA-1Z is a 1.2V/730mAh cylindrical AAA Rechargeable Battery features a nickel metal hydride with single cell and flat top terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
- Tagged
- High quality and reliability
- Excellent discharge characteristic
- 30mΩ Internal impedance at 1000Hz at charge state
- 0 to 45°C Ambient temperature range
Applications
Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive
Notes
Battery performance and cycle life are strongly affected by how they are used
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
730mAh
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR11/45
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Tagged
Pack Quantity
1
Weight
12g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3496