Print Page
2.840 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €2.010 |
25+ | €1.920 |
50+ | €1.700 |
100+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2SA-24V-Z
Order Code3358439
Product RangeTQ
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold Clad Silver Alloy
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
TQ2SA-24V-Z is a TQ relay 5mm low profile, 2 form C relay. Typical applications include telephone related equipment, communications, measurement equipment, OA equipment and industrial machines.
- Low profile surface mount terminal type
- High sensitivity of 140mW( 2 form C single side stable)
- Maximum switching voltage 110V DC, 125V AC
- Minimum insulation resistance of 1,000Mohm (at 500V DC)
- Standard (B.B.M.) type
- Nominal voltage 24V
- Flat compact size of 14.0 (L)x9.0 (W)x5.0 (H)mm
- Nominal switching capacity of 1A 30V DC, 0.5A 125V AC (resistive load)
- Low thermal electromotive force approximately 2µV
Notes
Non-standard MSL level 4 packaging is provided so baking is needed prior use.
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
TQ
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold Clad Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TQ2SA-24V-Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002