Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No209
Order Code2503845
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315209006
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.340 |
Price for:Each
Minimum: 1
Multiple: 1
€38.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No209
Order Code2503845
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315209006
Technical Datasheet
Jaw Width25.4mm
Jaw Opening Max73mm
Product RangePanavise - Vice Systems
Product Overview
- Ideal for light-duty field repairs, electronics, hobbies and more
- Attaches securely to any smooth, flat, non-porous surface
- Single knob controls head movement through 3-planes: 210° Tilt, 360° Turn & 360° Rotation
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Grooved jaws for holding small objects and are made of reinforced thermal composite plastic
- Jaws are 2" (50.8mm) tall, 1" (25.4mm) wide, and open to 2.875" (73mm)
- Arm movement is 140°, positive indents control movement to prevent flopping
- Control knob locks the arm firmly into place
- Base Diameter: 3.4" (86.4mm), Height: 7.5" (173mm)
Technical Specifications
Jaw Width
25.4mm
Product Range
Panavise - Vice Systems
Jaw Opening Max
73mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48