Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No301
Order Code2503841
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315301014
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.550 |
Price for:Each
Minimum: 1
Multiple: 1
€83.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No301
Order Code2503841
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315301014
Technical Datasheet
Jaw Width63.5mm
Jaw Opening Max57.1mm
Product RangePanavise - Vice Systems
SVHCTo Be Advised
Product Overview
The original work holding tool for hobbies, electronics, small home repairs and work bench environments!
- Easy-to-use single knob controls head movement through 3planes: 90° tilt, 360° turn & 360° rotation
- Jaws are 2.5” (63.5 mm) wide, 0.5” (12.6 mm) tall and open to 2.25” (57.1 mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base features (109.5 mm) bolt circle countersunk for 3 (6.3 mm) flathead screws
- Overall height: 6.25” (171.4 mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
Panavise - Vice Systems
Jaw Opening Max
57.1mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.405