Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No312
Order Code2503837
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315312003
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.520 |
Price for:Each
Minimum: 1
Multiple: 1
€30.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No312
Order Code2503837
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315312003
Technical Datasheet
Accessory TypeVice Base
For Use WithCompatible with the 201 PV Jr. Vise and 300 & 305 Bases
Product RangePanavise - Vice Bases
Product Overview
- Neatly organizes your small parts and tools
- Adds stability and has 6 integral parts wells with rounded and sloped walls for easy parts retrieval
- Compatible with the 201 PV Jr. Vise and 300 & 305 Bases
- Supplied with six non-marring, anti-skid pads
- Three 1/4" - holes are drilled and tapped on the outer lip for mounting accessories
- Overall diameter: 8.5" (215.9mm)
- Height: 0.75" (19.1mm)
Technical Specifications
Accessory Type
Vice Base
Product Range
Panavise - Vice Bases
For Use With
Compatible with the 201 PV Jr. Vise and 300 & 305 Bases
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965