Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No315
Order Code2503826
Product RangePanavise - Vice Heads
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.900 |
Price for:Each
Minimum: 1
Multiple: 1
€51.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No315
Order Code2503826
Product RangePanavise - Vice Heads
Technical Datasheet
Jaw Width304.8mm
Jaw Opening Max304.8mm
Product RangePanavise - Vice Heads
Product Overview
- Help you work quicker and smarter
- Ideal for working with circuit boards
- Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
- Arms move independently and feature V shaped grooves
- Notches positioned at the arms tips conveniently hold small parts
- Ratcheted pivot holds board horizontally, vertically or any angle in between
- Shaft is 4.125" (104.8mm) long and 5/8" (15.9mm) in diameter
- Compatible with all 300 series Bases
- Height (bottom of shaft to tip of arms): 10.875" (276.2mm)
Technical Specifications
Jaw Width
304.8mm
Product Range
Panavise - Vice Heads
Jaw Opening Max
304.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6