Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No381
Order Code2503842
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315381016
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.650 |
Price for:Each
Minimum: 1
Multiple: 1
€88.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No381
Order Code2503842
Product RangePanavise - Vice Systems
Also Known AsGTIN UPC EAN: 0729315381016
Technical Datasheet
Jaw Width63.5mm
Jaw Opening Max57.1mm
Product RangePanavise - Vice Systems
SVHCTo Be Advised
Product Overview
The Vacuum Base PanaVise is the world’s most portable work holding tool for hobbies, electronics and small home repairs!. Simply flip the lever to activate the rubber base and attach the unit to any smooth, flat, non-porous surface.
- Quickly attaches to any smooth, non-porous flat surface
- Take it anywhere you need it for hobbies, electronics and small home repairs
- Vacuum Base ideal portable application use
- Single knob controls head movement through 3-planes: 90° Tilt, 360° Turn & 360° Rotation
- Jaws are 2.5" (63.5mm) wide, 0.5" (12.6mm) tall and open to 2.25" (57.1mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Pad foot print measures 5.125" x 4.25" (130.2mm x 108mm)
- Height: 6.125" (155.6mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
Panavise - Vice Systems
Jaw Opening Max
57.1mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.475