Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.230 |
Price for:Each
Minimum: 1
Multiple: 1
€75.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No396
Order Code2503796
Technical Datasheet
Jaw Width-
Jaw Opening Max152.4mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A very high quality bench mounting vice with extra wide capacity and clamping jaws
- Fully adjustable with tilt, turn and swivel action round the ball and socket mechanism
- Jaws are adjusted with a unique hand wheel mechanism ideal for fast yet precise adjustments
- Soft rubber padding on the jaws to prevent damage
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
152.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.614