Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C0
Order Code1015673
Also Known AsGTIN UPC EAN: 0074983838998
Technical Datasheet
43 In Stock
17.500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €131.510 |
| 5+ | €127.470 |
| 10+ | €125.030 |
| 25+ | €121.930 |
| 50+ | €118.820 |
| 100+ | €116.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€131.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-C0
Order Code1015673
Also Known AsGTIN UPC EAN: 0074983838998
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABM2S-A-C0 is a 4-way rubber-based adhesive backed cable tie mount. It has been designed for fast installation and long-term performance and reliability. It is made of weather resistant ABS plastic. This mount can be used with miniature, intermediate, and standard cable ties and are designed for indoor environments.
- 1" x 1" (25.4mm x 25.4mm)
- Supplied in strips of 2
- Black in colour
- Operating temperature range from -29° to +49°C
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13