Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-X.
Order Code2630667
Also Known AsGTIN UPC EAN: 07498358005
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.730 |
5+ | €48.580 |
10+ | €48.500 |
25+ | €48.410 |
50+ | €48.330 |
100+ | €47.270 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€49.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-X.
Order Code2630667
Also Known AsGTIN UPC EAN: 07498358005
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length28.6mm
Width28.6mm
Height8.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Epoxy applied swivel mount affixed with user supplied EMA epoxy. Swivel 360◦ in order to assure proper orientation with harness and have four inspection holes to observe adhesive coverage.
- For use in indoor environments
- Used with miniature, intermediate and standard cable ties
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.6mm
Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
28.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288