Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT7LH-C0
Order Code2891381
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341288
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €61.700 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
€308.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT7LH-C0
Order Code2891381
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341288
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length620mm
Cable Tie Width7mm
Cable Bundle Diameter Max178mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dome-Top® barb ty cable tie features a unique patented design with its round smooth edges.
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Light heavy cross section
- Appropriate for indoor/outdoor use
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
620mm
Cable Bundle Diameter Max
178mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.587572