Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €82.800 |
Price for:Each
Minimum: 10
Multiple: 10
€828.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC150X030Y1C
Order Code3282602
Product RangeP1
Technical Datasheet
Label TypeNetwork Component
Label Height7.6mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product RangeP1
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Network Component
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381