Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC200X100YJC
Order Code2891261
Also Known AsGTIN UPC EAN: 07498334938
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.660 |
5+ | €80.460 |
10+ | €78.710 |
25+ | €76.450 |
50+ | €74.920 |
100+ | €73.390 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€84.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC200X100YJC
Order Code2891261
Also Known AsGTIN UPC EAN: 07498334938
Technical Datasheet
Label TypeIdentification
Label Dimensions25.4mm x 50.8mm
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity200
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P1 portable printer component label
- Component Cassettes for Panther ™ LS8 hand-held thermal transfer printer
Technical Specifications
Label Type
Identification
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Dimensions
25.4mm x 50.8mm
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381