Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC2WH6
Order Code3281928
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498323082
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.840 | 
| 10+ | €1.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC2WH6
Order Code3281928
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498323082
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourWhite
External Length1.82m
External Width57.2mm
External Height8.9mm
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® PVC flush wiring duct cover features a non-slip, liner to prevent cover slide
 - Designed with the user in mind, the cover is easy to install and remove
 - General-purpose lead-free PVC material is suitable for use in indoor applications
 - UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
 - For use with type G, type F, type D and type FS duct base; PanelMax corner wiring duct
 - Snap-on mounting
 
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.82m
External Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
White
External Width
57.2mm
Product Range
Panduct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536