Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC300X100APT
Order Code2891263
Also Known AsGTIN UPC EAN: 07498332027
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €331.230 |
| 5+ | €322.490 |
| 10+ | €318.880 |
| 25+ | €318.120 |
| 50+ | €317.370 |
| 100+ | €316.610 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€331.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC300X100APT
Order Code2891263
Also Known AsGTIN UPC EAN: 07498332027
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 76.2mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 76.2mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
25.4mm
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091