Print Page
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.160 |
5+ | €15.750 |
Price for:Each
Minimum: 1
Multiple: 1
€18.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMDSAQLCZBL
Order Code3397307
Product RangeMini-Com
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeMini-Com
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini-Com® multimode duplex LC adapter module
- Small form factor (SFF) adapter with integrated panel retention clips
- TIA/EIA-605 FOCIS-10 compatible
- Connects two LC connector pairs in one module space
- Intelligent lighting, security, safety systems application
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (21-Jan-2025)
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
Mini-Com
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814