Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €159.800 |
10+ | €155.240 |
25+ | €150.680 |
50+ | €146.120 |
100+ | €141.550 |
Price for:Each
Minimum: 1
Multiple: 1
€159.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP3BB-S0
Order Code3274164
Technical Datasheet
No. of Ports-
Interface Configuration15A Simplex Outlet
NEMA RatingNEMA 4X, 12, 13
Protocol-
Product Range-
Technical Specifications
No. of Ports
-
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Interface Configuration
15A Simplex Outlet
Protocol
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58968
Product traceability