Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDP245E88TGY
Order Code4337777
Product RangeDP5e Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €281.890 |
10+ | €273.840 |
25+ | €265.790 |
50+ | €257.730 |
100+ | €249.680 |
Price for:Each
Minimum: 1
Multiple: 1
€281.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDP245E88TGY
Order Code4337777
Product RangeDP5e Series
Technical Datasheet
Connector TypeModular Patch Panel
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height1U
Product RangeDP5e Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Modular Patch Panel
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Connector Type
Modular Patch Panel
LAN Category
Cat5e
Product Range
DP5e Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77112
Product traceability