Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDP48688TGY
Order Code3776964
Product RangeDP6 Plus Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,443.000 |
100+ | €1,309.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,443.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDP48688TGY
Order Code3776964
Product RangeDP6 Plus Series
Technical Datasheet
Connector TypeModular Patch Panel
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN CategoryCat6
Rack U Height2U
Product RangeDP6 Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Modular Patch Panel
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
DP6 Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.288224
Product traceability