Print Page
29 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €181.910 |
| 5+ | €181.870 |
| 10+ | €181.830 |
| 25+ | €181.780 |
| 50+ | €181.740 |
| 100+ | €181.700 |
Price for:Each
Minimum: 1
Multiple: 1
€181.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost.
- Promotes worker safety, reduces downtime and increases productivity
- For use with subminiature, miniature, intermediate and standard cross section cable ties
- Suitable for production, maintenance, construction applications
- For use with for Panduit SM, M, I and S cross-section cable ties
- Low handle force is required to cut-off the cable tie
- Improved cable tie cut-off mechanism minimizes the impact to the installer's hand
- Tool installs standard (8 lbs.) through heavy (50 lbs.) cross section cable ties
Technical Specifications
Accessory Type
Ergonomic Cable Tie Installation Tool, Tension Control, Grey/Black Housing
SVHC
No SVHC (25-Jun-2025)
Product Range
GT Series
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84659900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43