Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€66.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X034H1C
Order Code2891336
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498301014
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.4mm x 8.6mm
I.D. Max4.8mm
I.D. Min1.5mm
Shrink Ratio3:1
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P1™ military-grade polyolefin heat-shrink label cassette. Contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Cassette contains a continuous roll of non-adhesive material that can be cut-to-length
- Compatible with easy-mark labelling software
- For use with LS8E and LS8EQ printers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 8.6mm
I.D. Min
1.5mm
Product Range
P1 Series
Legend
-
Marker Colour
White
I.D. Max
4.8mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381