Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.770 |
5+ | €185.300 |
10+ | €153.530 |
25+ | €137.650 |
50+ | €127.060 |
100+ | €118.590 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€211.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Technical Datasheet
Accessory TypeHarness Board Nails
For Use WithPanduit Quick-Build Single & Five Nail Holders
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBN1-T is a standard Harness Board Nail made of steel with nickel-plated finish. It features smooth finish on nails prevents abrasion to wire jackets, uniform driving depth is insured by a collar stop and speed routing of wires. It is mounted by hammered into harness board.
Applications
Industrial
Technical Specifications
Accessory Type
Harness Board Nails
Product Range
-
For Use With
Panduit Quick-Build Single & Five Nail Holders
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73170080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313