Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0
Order Code1179885
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 0074983523382
Technical Datasheet
5.295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €2.460 |
100+ | €2.400 |
250+ | €2.340 |
500+ | €2.290 |
1000+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0
Order Code1179885
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 0074983523382
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HLC3S-X0 is a HLC series Tak-Ty® hook and loop cinch cable tie.
- Suitable for indoor environments
- Manufacture standard package = 10 EA
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
305mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLC Series
Technical Docs (2)
Alternatives for HLC3S-X0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719