Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0
Order Code2629837
Product RangeTak-Ty HLM Series
Also Known AsGTIN UPC EAN: 07498362694
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.210 |
10+ | €21.020 |
25+ | €19.470 |
100+ | €19.460 |
250+ | €18.300 |
500+ | €18.130 |
Price for:Each
Minimum: 1
Multiple: 1
€22.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0
Order Code2629837
Product RangeTak-Ty HLM Series
Also Known AsGTIN UPC EAN: 07498362694
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.33"
Fastener Width - Metric8.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength18lb
Roll Length4.6m
Product RangeTak-Ty HLM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HLS series Tak-Ty® hook & loop cable tie roll
- Constructed of soft, premium material
- Safe to use on high performance cables to protect against over-tensioning
- Cable tie is adjustable, releasable and re-usable
- Ideal for applications requiring frequent moves, adds or changes
- Continuous roll and can be cut to the desired length to eliminate waste
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.33"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
-
Fastener Width - Metric
8.4mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
18lb
Product Range
Tak-Ty HLM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484