Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0
Order Code1179882
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 0074983523412
Technical Datasheet
938 In Stock
3.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.420 |
100+ | €1.400 |
250+ | €1.390 |
500+ | €1.380 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X0
Order Code1179882
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 0074983523412
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max48.5mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HLT series Tak-Ty® hook and loop cable loop tie
- Slot allows for pre-wrapping of bundles: X-Out allows for use with #10 truss head screw
- To use on high performance network cables protecting against over-tensioning
- Heat resistant properties
- Safe to use on high performance cabling
- Adjustable, releasable and reusable up to hundreds of times
- Broad selection of durable designs and sizes
- Intended for indoor environment
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
48.5mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
203mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (2)
Alternatives for HLT2I-X0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268