Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHT3S-BLK-YEL
Order Code3291309
Technical Datasheet
Tape TypeHazard
Tape Backing MaterialVinyl
Tape Length - Metric16.45m
Tape ColourBlack, Yellow
Tape Length - Imperial54ft
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range-
Technical Specifications
Tape Type
Hazard
Tape Length - Metric
16.45m
Tape Length - Imperial
54ft
Roll Length - Imperial
18yard
Tape Width - Imperial
3"
Product Range
-
Tape Backing Material
Vinyl
Tape Colour
Black, Yellow
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
76.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4105