Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoILT3S-C0
Order Code1015557
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983766703
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.420 |
10+ | €49.240 |
25+ | €47.730 |
100+ | €46.780 |
250+ | €45.820 |
500+ | €44.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€50.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT3S-C0
Order Code1015557
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983766703
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length292mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- Fully rounded edge on head and strap so no sharp edge come in contact with cable insulation jacket
- "Finger grip" shaped head assures positive grip during threading of tie
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
292mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (3)
Alternatives for ILT3S-C0
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19