Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoILT4LH-TL0
Order Code3281409
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498379517
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €134.600 |
Price for:Pack of 250
Minimum: 2
Multiple: 2
€269.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT4LH-TL0
Order Code3281409
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498379517
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length375.9mm
Cable Tie Width7.62mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeBelt-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
375.9mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7.62mm
Minimum Loop Tensile Strength
120lb
Product Range
Belt-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.319046