Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoIT965-C0
Order Code1015561
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983415779
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.020 |
10+ | €46.580 |
25+ | €45.650 |
100+ | €44.720 |
250+ | €43.790 |
500+ | €42.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€50.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT965-C0
Order Code1015561
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983415779
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length257mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength24lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Belt-Ty™ weather resistant in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth protects cable jacket and wire insulation
- In-line tie design allow parallel-entry of tie into head resulting in low profile on cable bundle
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
257mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
24lb
Product Range
Belt-Ty Series
Technical Docs (3)
Alternatives for IT965-C0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41