Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLC10-A-L8
Order Code2891734
Also Known AsGTIN UPC EAN: 07498358571
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.110 |
5+ | €38.970 |
10+ | €37.310 |
25+ | €36.780 |
50+ | €36.240 |
100+ | €35.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€40.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLC10-A-L8
Order Code2891734
Also Known AsGTIN UPC EAN: 07498358571
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter23.6mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length38.4mm
External Width38.4mm
Height21.34mm
Product Range-
Product Overview
- Adhesive backed latching clip
- Quick to install mount with a locked cover to withstand vibration and allow easy access
- Rubber-based adhesive provides a strong and reliable bond
- Versatile clip retains and supports wire for a variety of indoor applications
- Route and secure cords and cable applications
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
38.4mm
Height
21.34mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
23.6mm
Cable Clamp / Clip Colour
Grey
External Width
38.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404