Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,581.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,581.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MIM187 is a metal indenting machine. It provides quick, easy, and permanent identification with Panduit marker plates and cable ties and stainless steel marker plates, tags, cable ties, and straps. The automatic table indexing advances material forward for convenience and improved productivity.
- Lettering height is 4.8mm
Contents
Metal indenting machine, character wheel.
Technical Specifications
Supply Voltage VAC
-
Tip Material
-
Plug Type
-
Power Rating
-
Product Range
MIM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84639000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.67962