Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €618.400 |
5+ | €541.100 |
10+ | €448.340 |
Price for:Each
Minimum: 1
Multiple: 1
€618.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP300/E
Order Code3498707
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution360dpi
Product Range-
Plug Type-
For Use WithPanduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mobile label printer is the ideal solution for labelling in the field
- Our printer offers a wide variety of die-cut and continuous label sizes up to 1.5" wide
Contents
MP300 printer, (1) S100X150VAM self-laminating label cassette, (1) Hard carrying case, (1) Li-lon rechargeable battery pack, (2) Magnetic attachments, (1) USB cable, (1) AC power adapter with Euro Plug and UK power cords.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Printer Type
Portable
Print Resolution
360dpi
Plug Type
-
SVHC
No SVHC (21-Jan-2025)
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Panduit MP Cassettes Continuous Tapes, Self Laminating & Turn-Tell Label Cassettes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592
UN Hazard Code:3481