Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6PC5BUY
Order Code2706556
Product RangeNetKey Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
10+ | €10.940 |
25+ | €10.640 |
50+ | €10.340 |
100+ | €10.030 |
500+ | €9.730 |
1000+ | €9.410 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PC5BUY
Order Code2706556
Product RangeNetKey Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Jacket ColourBlue
Product RangeNetKey Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
5ft
Product Range
NetKey Series
Cable Length - Metric
1.52m
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
Product traceability