Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6PPG24Y
Order Code2317130
Product RangeNetKey Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €262.650 |
10+ | €254.690 |
25+ | €246.740 |
Price for:Each
Minimum: 1
Multiple: 1
€262.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PPG24Y
Order Code2317130
Product RangeNetKey Series
Technical Datasheet
Connector TypeFibre Optic Patch Panel
Connector TypeFibre Optic Patch Panel
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product RangeNetKey Series
Technical Specifications
Connector Type
Fibre Optic Patch Panel
No. of Ports
24Ports
Rack U Height
1U
Connector Type
Fibre Optic Patch Panel
LAN Category
Cat6
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14534
Product traceability