Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,552.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,552.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPBTMT/E
Order Code2629823
Product RangePan-Steel
Also Known AsGTIN UPC EAN: 07498319839
Technical Datasheet
Accessory TypeInstallation Tool
Product RangePan-Steel
Product Overview
Pan-Steel® cable tie and custom length banding tool. Battery powered installation tool for use with the following stainless steel cross section ties: Type MLT and MLTFC: Heavy, extra-heavy and super-heavy Type MLTC: Heavy Type MLTDH: Extra-Heavy and super-heavy Used with custom length banding cross sections: Type MB and MBC: Heavy, extra-heavy and super-heavy2 – 12V Lithium-Ion batteries and 220V, 50Hz charger included. For use with MLT H/EH/SH, MLTFC H/EH/SH, MLTC H, MLTD EH/SH, MB H/EH/SH and MBC H/EH/SH series ties and strapping.
- Lithium-Ion battery optimizes performance by installing more cable ties per charge
- Ergonomic tool design provides a compact lightweight body
- Reducing operator fatigue
- Automatic flush cut off enhances productivity with easy one hand installation
- Cable tie side entry allows quick insertion of tie into tool for faster installation
- 360° rotating head allows access to confined spaces
- Controlled tension mechanism provides consistent installations every time
- Battery indicator improves productivity with quick visual identification of battery life
- Variable speed trigger provides increased operator control, for easy installation
Technical Specifications
Accessory Type
Installation Tool
SVHC
No SVHC (21-Jan-2025)
Product Range
Pan-Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72
UN Hazard Code:3481