Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.390 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESC-H-EC
Order Code2729519
Technical Datasheet
Sign TypeWarning
Sign LegendSafety Function (Symbol)
Sign MaterialVinyl
External Height13mm
External Width13mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sign Type
Warning
Sign Material
Vinyl
External Width
13mm
Product Range
-
Sign Legend
Safety Function (Symbol)
External Height
13mm
Sign Colour
Black on Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072