Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1Y
Order Code2629812
Also Known AsGTIN UPC EAN: 07498343089
Technical Datasheet
375 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.380 |
10+ | €38.470 |
100+ | €37.060 |
250+ | €36.560 |
500+ | €35.830 |
1000+ | €35.100 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1Y
Order Code2629812
Also Known AsGTIN UPC EAN: 07498343089
Technical Datasheet
Label TypeWarning
Label Dimensions25.4mm Triangle
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESW-B-1Y is an ISO electricity Warning Label made of black on yellow vinyl laminated adhesive. The PESW range is suitable for indoor and outdoor use. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion.
- Excellent life and adhesion properties
- Highly visible colors and headers
- -40 to 176°F Temperature range
Applications
Audio, Security
Technical Specifications
Label Type
Warning
Label Height
25.4mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
25.4mm Triangle
Label Width
25.4mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268