Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT5EH-C0
Order Code2840338
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498354113
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.790 |
5+ | €109.210 |
10+ | €107.680 |
25+ | €106.150 |
50+ | €104.620 |
100+ | €102.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€113.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT5EH-C0
Order Code2840338
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498354113
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length511mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty PLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® lashing cable tie ideal for heavy duty applications
- Extra-heavy cross section
- Made of weather resistant nylon 6.6 with high resistance to UV light
- For use with GS4EH-E, ST3EH
- UL 62275 compliant (Type 1, 11), UL recognized (File #E56854), CSA certified standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor/outdoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
511mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty PLT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315417