Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPMDR-0-9
Order Code1464160
Also Known AsGTIN UPC EAN: 07498398803
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.130 |
5+ | €31.670 |
10+ | €30.210 |
25+ | €29.150 |
50+ | €28.190 |
100+ | €27.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€33.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-0-9
Order Code1464160
Also Known AsGTIN UPC EAN: 07498398803
Technical Datasheet
Marker TypePre Printed
Legend0-9
Marker Dimensions5.59mm x 2.4m
Marker MaterialPP (Polypropylene)
Legend ColourBlack
Marker ColourWhite
Product Range-
Product Overview
- Black legend on white background pre-printed marker tape refill
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.59mm x 2.4m
Legend Colour
Black
Product Range
-
Legend
0-9
Marker Material
PP (Polypropylene)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024