Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €4.140 |
100+ | €4.090 |
250+ | €4.050 |
500+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNL-4-C
Order Code2803267
Product RangePNL
Also Known AsGTIN UPC EAN: 07498363252
Technical Datasheet
Product RangePNL
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCLead (21-Jan-2025)
Product Overview
- Pan-Lug® one-hole, copper, single barrel, straight tongue lug
- Corrosion resistant copper alloy, compact design, inspection window, high strength connection
Technical Specifications
Product Range
PNL
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
Lead (21-Jan-2025)
Termination
Screw
Conductor Area CSA
25mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948