Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €9.100 |
Price for:Each
Minimum: 25
Multiple: 25
€227.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPPS0710D72
Order Code3282888
Product RangePPS
Sign TypeSafety
Sign LegendDanger High Voltage
Sign MaterialPolyester Adhesive
External Height177.8mm
External Width254mm
Sign ColourBlack / Red / White
Product RangePPS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sign Type
Safety
Sign Material
Polyester Adhesive
External Width
254mm
Product Range
PPS
Sign Legend
Danger High Voltage
External Height
177.8mm
Sign Colour
Black / Red / White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02676