Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.650 |
5+ | €60.340 |
10+ | €59.130 |
Price for:Each
Minimum: 1
Multiple: 1
€70.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Multiple lockout device with hasp can be used alone as a lockout hasp or with the provided 0.19" (4.8 mm) diameter cable to lockout electrical disconnects, gate valves, or large devices.
- Rugged polycarbonate and stainless steel
- Provide strength, durability, added security and corrosion resistance
- Galvanized steel with a vinyl coating
- Includes 6.0' (1.8 m) vinyl-coated galvanized steel cable with loophole
- Easy to use
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Product Range
PSL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237