Print Page
Technical Specifications
Product Range
PSN
Wire Size AWG Max
16AWG
Terminal Material
Brass
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771