Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.380 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€102.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-P55-E
Order Code3291669
Product RangePV Series
Technical Datasheet
Product RangePV Series
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter-
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length-
Pin Length14mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
-
Insulator Material
Vinyl
Overall Length
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295