Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€50.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-P55-LY
Order Code3279007
Product RangePV-P
Also Known AsGTIN UPC EAN: 07498321814
Technical Datasheet
Product RangePV-P
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.54mm
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length27.94mm
Pin Length14mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Term® vinyl insulated funnel entry pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with pin-type terminal blocks
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL rated up to 600V per UL 486A/B
Technical Specifications
Product Range
PV-P
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.54mm
Insulator Material
Vinyl
Overall Length
27.94mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for PV10-P55-LY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227