Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €400.920 |
3+ | €376.720 |
5+ | €354.260 |
10+ | €340.430 |
Price for:Each
Minimum: 1
Multiple: 1
€400.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW100F-C
Order Code3817379
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourNatural
Bundle Dia Min - Metric20.6mm
Bundle Dia Max - Metric28.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.81"
Bundle Dia Max - Imperial1.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
20.6mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.81"
Product Range
-
Wrap Colour
Natural
Bundle Dia Max - Metric
28.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
1.13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824